50-75% Rabatt
TDKCLF6045T-220MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.7A 0.0936Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 22u | |
| 20% | |
| 100K | |
| 1.7(Typ) | |
| 1.3(Typ) | |
| 0.0936 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 6.4 | |
| Surface Mount | |
| 6.1 | |
| 4.8 |
This power CLF6045T-220M surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 6.4 mm long, 4.8 mm tall and 6.1 mm deep. It has an inductance of 22u H. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 1.7(Typ) A with a maximum resistance of 93.6m Ohm. It has a tolerance of 20%. Its test frequency is 100K Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

