50-75% Rabatt
TDKCLF7045T-470MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.2A 0.18Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 47u | |
| 20% | |
| 100K | |
| 1.2(Typ) | |
| 1.3(Typ) | |
| 0.18 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 7.4 | |
| Surface Mount | |
| 7.1 | |
| 4.8 |
An ideal space-saving electronic component is this power CLF7045T-470M surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with wirewound technology. It has a tolerance of 20%. Its test frequency is 100K Hz. This product is 7.4 mm long, 4.8 mm tall and 7.1 mm deep. This SMD inductor has a maximum DC current of 1.2(Typ) A with a maximum resistance of 180m Ohm. It has an inductance of 47u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

