10-25% Rabatt
SamtecCLH-105-F-D-DVSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3.2/Contact | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 12.7 | |
| 7.11 | |
| 3.66 | |
| Surface Mount |
Use this socket strip CLH-105-F-D-DV connector from Samtec when board-to-board interconnects is required. This SKT connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 3.2 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. CLH-105-F-D-DV is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 12.7 mm long, 3.66 mm tall and 7.11 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

