10-25% Rabatt
SamtecCLM-102-02-L-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Micro Socket Strip SKT 4 POS 1mm Solder ST Top Entry SMD Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro Socket Strip | |
| SKT | |
| 4 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| 1 | |
| 3.1/Contact | |
| 382VDC|270VAC | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Bulk | |
| 2.31 | |
| 3.81 | |
| 2.26 | |
| Surface Mount |
As an added safety precaution, the socket strip CLM-102-02-L-D header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This SKT connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. Its pitch is 1 mm. It has a straight body orientation. This device has a maximum current rating of 2.8 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. CLM-102-02-L-D is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 2.31 mm long, 2.26 mm tall and 3.81 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

