SamtecCLM-104-02-F-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Micro Socket Strip SKT 8 POS 1mm Solder ST Top Entry SMD Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro Socket Strip | |
| SKT | |
| 8 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| 1 | |
| 3.1/Contact | |
| 382VDC|270VAC | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Bulk | |
| 4.31 | |
| 3.81 | |
| 2.26 | |
| Surface Mount |
Use this socket strip CLM-104-02-F-D connector from Samtec when board-to-board interconnects is required. This SKT connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 1 mm. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 2.8 A/contact. This connector has an operating temperature of -55 to 125 °C. This product is 4.31 mm long, 2.26 mm tall and 3.81 mm deep. CLM-104-02-F-D is housed in black liquid crystal polymer. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

