SamtecCLM-113-02-L-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Micro Socket Strip SKT 26 POS 1mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro Socket Strip | |
| SKT | |
| 26 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| 1 | |
| 3.1/Contact | |
| 382VDC|270VAC | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 13.31 | |
| 3.81 | |
| 2.26 | |
| Surface Mount |
This socket strip CLM-113-02-L-D header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1 mm. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 2.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. CLM-113-02-L-D is housed in black liquid crystal polymer. This product is 13.31 mm long, 2.26 mm tall and 3.81 mm deep. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

