SamtecCLM-115-02-L-DSteckverbinderleisten und Leiterplattenbuchsen

Conn Micro Socket Strip SKT 30 POS 1mm Solder ST Top Entry SMD TIGER CLAW™ Tube

Support physical configuration options for jumper posts by mounting this socket strip CLM-115-02-L-D header connector from Samtec. This SKT connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 1 mm. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 2.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. CLM-115-02-L-D is housed in black liquid crystal polymer. This product is 15.31 mm long, 2.26 mm tall and 3.81 mm deep. It uses the solder termination method.

5 Stück: morgen versandbereit

    Total4,85 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1612+
      Manufacturer Lead Time:
      2 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 5 Stück
      • Price: 4,8543 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.