SamtecCLM-120-02-F-DSteckverbinderleisten und Leiterplattenbuchsen

Conn Micro Socket Strip SKT 40 POS 1mm Solder ST Top Entry SMD Tube

Are you looking for a solution to support physical configuration options on your PCB? Then mount this socket strip CLM-120-02-F-D header connector from Samtec on your PCB today! This SKT connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 1 mm. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 2.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 20.31 mm long, 2.26 mm tall and 3.81 mm deep. CLM-120-02-F-D is housed in black liquid crystal polymer.

Auf Lager: 213 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.