SamtecCLP-103-02-F-D-BESteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 6 POS 1.27mm Solder ST Bottom Entry SMD TIGER CLAW™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 6 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 3.4/Contact | |
| 395VDC|280VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Bag | |
| 4.24 | |
| 4.31 | |
| 2.29 | |
| TIGER CLAW™ | |
| Surface Mount |
Samtec's socket strip CLP-103-02-F-D-BE header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This SKT connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. Its pitch is 1.27 mm. It has a socket type gender. It has a maximum voltage rating of 340 VDC|240VAC. This device has a maximum current rating of 3.3 A/contact. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 4.24 mm long, 2.29 mm tall and 4.32 mm deep. CLP-103-02-F-D-BE is housed in black liquid crystal polymer.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

