SamtecCLP-106-02-F-D-PSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 12 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 12 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 3.4/Contact | |
| 395VDC|280VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 8.05 | |
| 4.31 | |
| 2.29 | |
| TIGER CLAW™ | |
| Surface Mount |
Use this socket strip CLP-106-02-F-D-P header connector from Samtec where IDC ribbon cables are used. This SKT connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. It has a maximum voltage rating of 340 VDC|240VAC. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 3.3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. CLP-106-02-F-D-P is housed in black liquid crystal polymer. This product is 8.05 mm long, 2.29 mm tall and 4.32 mm deep. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

