10-25% Rabatt

SamtecCLP-107-02-L-DHSteckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip SKT 14 POS 1.27mm Solder RA Side Entry SMD TIGER CLAW™ Tube

Make strong and binding connections on your circuit boards by adopting this socket strip CLP-107-02-L-DH connector from Samtec. This SKT connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. Its pitch is 1.27 mm. It has a right angle body orientation. It has a maximum voltage rating of 340 VDC|240VAC. This device has a maximum current rating of 3.3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 9.32 mm long, 3.43 mm tall and 4.57 mm deep. CLP-107-02-L-DH is housed in black liquid crystal polymer.

Import TariffMay apply to this part

Auf Lager: 71 Stück

Regional Inventory: 15

    Total2,80 €Price for 1

    15 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1845+
      Manufacturer Lead Time:
      3 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 15 Stück
      • Price: 2,7988 €
    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2513+
      Manufacturer Lead Time:
      2 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 56 Stück
      • Price: 3,2946 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.