50-75% Rabatt
SamtecCLP-109-02-L-D-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 18 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 18 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 3.4/Contact | |
| 395VDC|280VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 11.86 | |
| 4.31 | |
| 2.29 | |
| TIGER CLAW™ | |
| Surface Mount |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this socket strip CLP-109-02-L-D-TR header connector from Samtec. This SKT connector's 18 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 1.27 mm. It has a maximum voltage rating of 340 VDC|240VAC. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3.3 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This connector has an operating temperature of -55 to 125 °C. CLP-109-02-L-D-TR is housed in black liquid crystal polymer. It uses the solder termination method. This product is 11.86 mm long, 2.29 mm tall and 4.32 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

