SamtecCLP-110-02-F-D-BE-P-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 20 POS 1.27mm Solder ST Bottom Entry SMD TIGER CLAW™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 20 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 3.4/Contact | |
| 395VDC|280VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 13.13 | |
| 4.31 | |
| 2.29 | |
| TIGER CLAW™ | |
| Surface Mount |
Thanks to Samtec's socket strip CLP-110-02-F-D-BE-P-TR header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. Its pitch is 1.27 mm. It has a socket type gender. It has a maximum voltage rating of 340 VDC|240VAC. This device has a maximum current rating of 3.3 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 13.13 mm long, 2.29 mm tall and 4.32 mm deep. CLP-110-02-F-D-BE-P-TR is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

