SamtecCLP-110-02-L-D-BE-A-K-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 20 POS 1.27mm Solder ST Bottom Entry SMD TIGER CLAW™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 20 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 3.4/Contact | |
| 395VDC|280VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 13.13 | |
| 4.31 | |
| 2.29 | |
| TIGER CLAW™ | |
| Surface Mount |
Easily mount this socket strip CLP-110-02-L-D-BE-A-K-TR header connector from Samtec onto your PCB project to support a variety of physical configuration options. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 340 VDC|240VAC. It has a straight body orientation. It has a socket type gender. Its pitch is 1.27 mm. This is a 2-row connector. This device has a maximum current rating of 3.3 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 13.13 mm long, 2.29 mm tall and 4.32 mm deep. CLP-110-02-L-D-BE-A-K-TR is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

