SamtecCLP-111-02-G-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 22 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 22 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 3.4/Contact | |
| 395VDC|280VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 14.4 | |
| 4.31 | |
| 2.29 | |
| TIGER CLAW™ | |
| Surface Mount |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this socket strip CLP-111-02-G-D header connector from Samtec. This SKT connector's 22 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 340 VDC|240VAC. This is a 2-row connector. It has a straight body orientation. Its pitch is 1.27 mm. It has a socket type gender. This device has a maximum current rating of 3.3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 14.4 mm long, 2.29 mm tall and 4.32 mm deep. This connector has an operating temperature of -55 to 125 °C. CLP-111-02-G-D is housed in black liquid crystal polymer.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

