SamtecCLP-115-02-FM-D-P-TRSteckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip SKT 30 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ T/R

Protect your printed circuit boards from accidental damages with Samtec's socket strip CLP-115-02-FM-D-P-TR header connector. This SKT connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 340 VDC|240VAC. Its pitch is 1.27 mm. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3.3 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. CLP-115-02-FM-D-P-TR is housed in black liquid crystal polymer. This product is 19.48 mm long, 2.29 mm tall and 4.32 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    2 Wochen
    • Price: 3,8039 €
    1. 1+3,8039 €
    2. 25+3,5613 €
    3. 50+3,2667 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.