SamtecCLP-117-02-L-DSteckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip SKT 34 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this socket strip CLP-117-02-L-D header connector from Samtec. This SKT connector's 34 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. It has a maximum voltage rating of 340 VDC|240VAC. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 3.3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. This product is 22.02 mm long, 2.29 mm tall and 4.32 mm deep. It uses the solder termination method. CLP-117-02-L-D is housed in black liquid crystal polymer.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    2 Wochen
    • Price: 4,2926 €
    1. 1+4,2926 €
    2. 25+4,0145 €
    3. 50+3,6930 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.