SamtecCLP-126-02-L-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 52 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 52 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 3.4/Contact | |
| 395VDC|280VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 33.45 | |
| 4.31 | |
| 2.29 | |
| TIGER CLAW™ | |
| Surface Mount |
Support physical configuration options for jumper posts by mounting this socket strip CLP-126-02-L-D header connector from Samtec. This SKT connector's 52 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. Its pitch is 1.27 mm. This is a 2-row connector. It has a maximum voltage rating of 340 VDC|240VAC. This device has a maximum current rating of 3.3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 33.45 mm long, 2.29 mm tall and 4.32 mm deep. This connector has an operating temperature of -55 to 125 °C. CLP-126-02-L-D is housed in black liquid crystal polymer. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

