10-25% Rabatt
SamtecCLP-130-02-L-D-P-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 60 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 60 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 3.4/Contact | |
| 395VDC|280VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 38.53 | |
| 4.31 | |
| 2.29 | |
| TIGER CLAW™ | |
| Surface Mount |
Samtec's socket strip CLP-130-02-L-D-P-TR header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This SKT connector's 60 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. It has a maximum voltage rating of 340 VDC|240VAC. Its pitch is 1.27 mm. It has a straight body orientation. This device has a maximum current rating of 3.3 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 38.53 mm long, 2.29 mm tall and 4.32 mm deep. CLP-130-02-L-D-P-TR is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

