SamtecCLP-140-02-G-DSteckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip SKT 80 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube

Mount this socket strip CLP-140-02-G-D header connector from Samtec on a jumper post on your PCB to support physical configuration options. This SKT connector's 80 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 340 VDC|240VAC. This is a 2-row connector. It has a straight body orientation. Its pitch is 1.27 mm. It has a socket type gender. This device has a maximum current rating of 3.3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 51.23 mm long, 2.29 mm tall and 4.32 mm deep. CLP-140-02-G-D is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    4 Wochen
    • Price: 8,8815 €
    1. 1+8,8815 €
    2. 10+8,5003 €
    3. 25+7,9457 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.