SumidaCLS6D23NP-100NCInduktionsspule, Oberflächenmontage
Inductor Power Wirewound 10uH 30% Ferrite 0.8A/0.38A 0.13Ohm/0.19Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 10u | |
| 30% | |
| 0.8|0.38 | |
| 1.26|0.65 | |
| 0.13/0.19 | |
| 4 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 7 | |
| Surface Mount | |
| 7 | |
| 2.5 |
Make any circuit look clean and compact using this power CLS6D23NP-100NC surface mount inductor from Sumida Corporation. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 800m|380m A with a maximum resistance of 130m/190m Ohm. This product is 7 mm long, 2.5 mm tall and 7 mm deep. It has an inductance of 10u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

