10-25% Rabatt
SamtecCLT-102-02-F-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 4 POS 2mm Solder ST Top Entry SMD TIGER CLAW™ Layer
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 4 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8 | |
| 4.1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Layer | |
| 4 | |
| 5.16 | |
| 2.29 | |
| TIGER CLAW™ | |
| Surface Mount |
Use this socket strip CLT-102-02-F-D connector from Samtec when board-to-board interconnects is required. This SKT connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 4.1 A/contact. CLT-102-02-F-D is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 4 mm long, 2.27 mm tall and 5.16 mm deep. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

