SamtecCLT-104-02-LM-D-ASteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 8 POS 2mm Solder ST Top Entry SMD TIGER CLAW™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 8 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8 | |
| 4.1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 8 | |
| 5.16 | |
| 2.29 | |
| TIGER CLAW™ | |
| Surface Mount |
Use this socket strip CLT-104-02-LM-D-A header connector from Samtec where IDC ribbon cables are used. This SKT connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 4.1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 8 mm long, 2.27 mm tall and 5.16 mm deep. This connector has an operating temperature of -55 to 125 °C. CLT-104-02-LM-D-A is housed in black liquid crystal polymer.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

