SamtecCLT-107-02-L-D-ASteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 14 POS 2mm Solder ST Top Entry SMD TIGER CLAW™ Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 14 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8 | |
| 4.1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 14 | |
| 5.16 | |
| 2.29 | |
| TIGER CLAW™ | |
| Surface Mount |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this socket strip CLT-107-02-L-D-A header connector from Samtec on your PCB today! This SKT connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 2 mm. This device has a maximum current rating of 4.1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. CLT-107-02-L-D-A is housed in black liquid crystal polymer. It uses the solder termination method. This product is 14 mm long, 2.27 mm tall and 5.16 mm deep. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

