SamtecCLT-115-02-G-D-ASteckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip SKT 30 POS 2mm Solder ST Top Entry SMD TIGER CLAW™ Tube

Use this socket strip CLT-115-02-G-D-A header connector from Samtec where IDC ribbon cables are used. This SKT connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. Its pitch is 2 mm. This device has a maximum current rating of 4.1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 30 mm long, 2.27 mm tall and 5.16 mm deep. CLT-115-02-G-D-A is housed in black liquid crystal polymer.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    2 Wochen
    • Price: 3,7979 €
    1. 1+3,7979 €
    2. 25+3,6498 €
    3. 50+3,5017 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.