SamtecCLT-132-01-S-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 64 POS 2mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 64 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8 | |
| 4.1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 64 | |
| 4 | |
| 2.29 | |
| TIGER CLAW™ | |
| 2.16 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this socket strip CLT-132-01-S-D header connector from Samtec. This SKT connector's 64 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a straight body orientation. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 4.1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 64 mm long, 2.13 mm tall and 4 mm deep. It uses the solder termination method. CLT-132-01-S-D is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

