PanduitCLT125F-L20Kabelzubehör
Cable Accessories Corrugated Loom Tubing Polyethylene Black Roll
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Corrugated Loom Tubing | |
| Black | |
| Polyethylene | |
| -40 | |
| 50 | |
| Roll | |
| 38.1 | |
| 15240 |
Use this corrugated loom tubing CLT125F-L20 cable accessory from Panduit to protect your cables from environmental factors. This part has an operating temperature range of -40 to 50 °C. This product is 15240 mm long with a diameter of 38.1 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

