PanduitCLT38F-C20Kabelzubehör
Cable Accessories Corrugated Loom Tubing Polyethylene Black Roll
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Corrugated Loom Tubing | |
| Black | |
| Polyethylene | |
| -40 | |
| 50 | |
| Roll | |
| 13.3 | |
| 30480 |
Do you need a component to produce a good cable installation? Then this corrugated loom tubing CLT38F-C20 cable accessory from Panduit is perfect for you! This part has an operating temperature range of -40 to 50 °C. This product is 30480 mm long with a diameter of 14.1 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

