PanduitCLTS50F-CKabelzubehör
Cable Accessories Corrugated Loom Tubing Polyethylene Black
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Corrugated Loom Tubing | |
| Black | |
| Polyethylene | |
| -40 | |
| 50 | |
| 17 | |
| 30500 |
Use this corrugated tubing CLTS50F-C cable accessory from Panduit to protect your cables from environmental factors. This part has an operating temperature range of -40 to 50 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 30500 mm long with a diameter of 17 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

