Meist Gesucht
Illinois CapacitorCM04FD101JO3Kondensator, Mica
Cap Mica 100pF 500V 5% (9.4 X 5.1 X 8.9mm) Radial 3.6mm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 100pF | |
| 5% | |
| 500VDC | |
| Radial | |
| 3.6 | |
| 9.4 X 5.1 X 8.9 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 9.4(Max) | |
| 5.1(Max) | |
| 8.9(Max) | |
| 0.4 | |
| 8.9(Max) | |
| Through Hole |
Cornell Dubilier's CM04FD101JO3 silver mica capacitors are able to offer low capacitor change, thanks to their mica dielectric mediums. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm. Its capacitance value is 100pF. The CM04FD101JO3 silver mica capacitor has a radial termination style. This product is 9.4(Max) mm long, 8.9(Max) mm tall and 5.1(Max) mm deep. It has a tolerance of 5%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
