Illinois CapacitorCM06FD242JO3Kondensator, Mica
Cap Mica 0.0024uF 500V 5% (17 X 6.6 X 13.7mm) Radial 8.7mm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| CM06FD242JO3 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 0.0024uF | |
| 5% | |
| 500VDC | |
| Radial | |
| 8.7 | |
| 17 X 6.6 X 13.7 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 17(Max) | |
| 6.6(Max) | |
| 13.7(Max) | |
| 0.8 | |
| 13.7(Max) | |
| Through Hole |
Look no further! Cornell Dubilier's CM06FD242JO3 silver mica capacitor is a great low-loss alternative to traditional capacitors and offers little to no capacitance variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 0.0024uF. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. This product is 17(Max) mm long, 13.7(Max) mm tall and 6.6(Max) mm deep. It has a tolerance of 5%. The CM06FD242JO3 silver mica capacitor has a radial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
