C&KCM103J12S205QAWippschalter
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 16A 250VAC 248.57VA Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| ON OFF ON | |
| Curved Rocker | |
| 16@125VAC@(CSA/UL) | |
| 248.57@(CSA/UL) | |
| 1500Vrms | |
| 100 | |
| 10000 | |
| Black | |
| 1 | |
| Panel Mount | |
| Quick Connect | |
| 3 | |
| 10.55 | |
| 10.9 | |
| Black | |
| Nylon 6/6 | |
| Black | |
| Black | |
| Straight | |
| -20 | |
| 80 | |
| Bulk | |
| 33 | |
| 14 | |
| 18 | |
| 33 | |
| 14 | |
| 35.55 | |
| 8 | |
| 7 |
Do you need a safe way to turn off and on your device? Use this CM103J12S205QA rocker switch from C&K Components for a sleek look. It has a SPDT configuration. This device has a maximum current rating of 16 A @ 125VAC@(CSA/UL). This rocker switch panel has an operating temperature range of -20 °C to 80 °C. The CM103J12S205QA rocker switch panel has a quick connect termination style. The maximum AC voltage rating is 250 VAC. This product is 33 mm long, 35.55 mm tall and 14 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

