onsemiCM1213A-01SOESE-Entstörer
ESD Suppressor Diode Array Uni-Dir 5.5V 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| CM1213A-01SO | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Single | |
| Uni-Directional | |
| 1 | |
| 5.5 | |
| 6.5 | |
| 9 | |
| 10(Typ)@8/20us | |
| 1@8/20us | |
| 1 | |
| 10 | |
| 225 | |
| 1.2 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| No | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.94 mm |
| Verpackungsbreite | 1.3 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
Protect users and systems from electrostatic discharge with this diode array CM1213A-01SO ESD protection device from ON Semiconductor. This ESD diode has a maximum ESD protection device voltage of 8@Contact Disc kV. This device's maximum clamping voltage is 10 V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 1.2 pF. It is made in a single configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

