onsemiCM1224-04MRESE-Entstörer
ESD Suppressor Diode Array Uni-Dir 5.5V 10-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 5.5 | |
| 10(Typ) | |
| 1 | |
| 400 | |
| 0.8 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 10 | |
| Leitungsform | Gull-wing |
Get protected from high voltage shocks with this diode array CM1224-04MR ESD protection device developed by ON Semiconductor. This ESD diode has a maximum ESD protection device voltage of ±8@Contact Disc kV. This device's maximum clamping voltage is 10 V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a quad configuration. Its capacitance value is 0.8 pF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

