onsemiCM1236-08DEESE-Entstörer
ESD Suppressor Diode Array Uni-Dir 5.5V 16-Pin WDFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Octal | |
| Uni-Directional | |
| 8 | |
| 5.5 | |
| 6 | |
| 9.2(Typ) | |
| 1@8/20us | |
| 1 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| No | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75(Max) |
| Verpackungsbreite | 4 |
| Verpackungslänge | 6 |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | WDFN EP |
| 16 | |
| Leitungsform | No Lead |
Even low voltage discharges can cause damage to electronic components so get this diode array CM1236-08DE ESD protection device from ON Semiconductor for added protection. This ESD diode has a maximum ESD protection device voltage of ±8(Min)@Contact Disc kV. This device's maximum clamping voltage is 9.2(Typ) V. This ESD diode has an operating temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a octal configuration.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

