| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Octal Common Anode | |
| Uni-Directional | |
| 8 | |
| 6.1(Min) | |
| 6.8(Typ) | |
| 0.25 | |
| 15 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.5(Max) |
| Verpackungsbreite | 1.35 |
| Verpackungslänge | 1.7 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | UDFN EP |
| 8 | |
| Leitungsform | No Lead |
This tvs CM1248-08DE ESD protection device from ON Semiconductor, will prevent from a costly fix if your system is to be hit with electrostatic discharge. This device's maximum clamping voltage is 6.8(Min) V. This ESD diode has a maximum ESD protection device voltage of ±15(Min)@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 85 °C. Its capacitance value is 13 pF. It is made in a octal common anode configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
