10-25% Rabatt
onsemiCM1293A-02SOESE-Entstörer
ESD Suppressor Diode Diode Array Uni-Dir 5.5V 6-Pin SC-74 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Dual | |
| Uni-Directional | |
| 2 | |
| 5.5 | |
| 9.9(Typ) | |
| 1 | |
| 225 | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.94 mm |
| Verpackungsbreite | 1.5 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-74 |
| 6 | |
| Leitungsform | Gull-wing |
Don't let electrostatic discharges go unnoticed with this diode array CM1293A-02SO ESD protection device from ON Semiconductor. This ESD diode has a maximum ESD protection device voltage of ±8(Min)@Contact Disc/±15(Min)@HBM kV. This device's maximum clamping voltage is 9.9(Typ) V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a dual configuration. Its capacitance value is 2 pF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
