SOURIAUCM16PS10MQSteckverbinder, Kontakt
Contact PIN 16 Size Solder ST Thru-Hole 14AWG Bulk
| Compliant with Exemption | |
| EAR99 | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| Signal | |
| PIN | |
| Solder | |
| Straight | |
| 13 | |
| 10 | |
| -40 | |
| 125 | |
| Bulk | |
| 16 | |
| 14 | |
| Through Hole |
This CM16PS10MQ connector contact from Souriau comes with a variety of features based on the application. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. Its wire is 14 AWG. This connector contact has an operating temperature range of -40 °C to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
