BournsCM322522-3R3KLInduktionsspule, Oberflächenmontage
Inductor Chip Wirewound 3.3uH 10% 7.96MHz 30Q-Factor Ferrite 0.26A 1.2Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Wirewound | |
| Ferrite | |
| 3.3u | |
| 10% | |
| 7.96M | |
| 0.26 | |
| 1.2 | |
| 30 | |
| 7.96M | |
| 60M | |
| 2 | |
| 1210 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.6 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
Save valuable space on a PCB with this general purpose chip CM322522-3R3KL surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 3.3u H. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 65M Hz. This product is 3.2(Typ) mm long, 2.2(Typ) mm tall and 2.5(Typ) mm deep. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 180m A with a maximum resistance of 1.2 Ohm. It has a tolerance of 10%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

