BournsCM322522-R47MLInduktionsspule, Oberflächenmontage

Inductor Chip Wirewound 0.47uH 20% 25.2MHz 30Q-Factor Ferrite 0.45A 0.5Ohm DCR 1210 T/R

This general purpose chip CM322522-R47ML surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 20%. Its test frequency is 25.2M Hz, while its minimum self-resonant frequency is 160M Hz. It has an inductance of 470n H. This product is 3.2(Typ) mm long, 2.2(Typ) mm tall and 2.5(Typ) mm deep. This SMD inductor has a maximum DC current of 290m A with a maximum resistance of 440m Ohm. This device is made with wirewound technology.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 2000 Minimum 10000
  • Manufacturer Lead Time:
    14 Wochen
    • Price: 0,0782 €
    1. 10000+0,0782 €
    2. 14000+0,0775 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.