BournsCM453232-100KLInduktionsspule, Oberflächenmontage
Inductor Chip Wirewound 10uH 10% 2.52MHz 50Q-Factor Ferrite 0.25A 1.6Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Wirewound | |
| Ferrite | |
| 10u | |
| 10% | |
| 2.52M | |
| 0.25 | |
| 1.6 | |
| 50 | |
| 2.52M | |
| 20M | |
| 2 | |
| 1812 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this general purpose chip CM453232-100KL surface mount inductor from Bourns is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with wirewound technology. It has a tolerance of 10%. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 20M Hz. It has an inductance of 10u H. This product is 4.8 mm long, 3.4 mm tall and 3.4 mm deep. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 1.6 Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

