BournsCM453232-2R2KLInduktionsspule, Oberflächenmontage
Inductor Chip Wirewound 2.2uH 10% 7.96MHz 50Q-Factor Ferrite 0.38A 0.7Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Wirewound | |
| Ferrite | |
| 2.2u | |
| 10% | |
| 7.96M | |
| 0.38 | |
| 0.7 | |
| 50 | |
| 7.96M | |
| 55M | |
| 2 | |
| 1812 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
Save valuable space on a PCB with this general purpose chip CM453232-2R2KL surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 4.8 mm long, 3.4 mm tall and 3.4 mm deep. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 380m A with a maximum resistance of 700m Ohm. This device is made with wirewound technology. It has an inductance of 2.2u H. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 55M Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

