BournsCM453232-680KLInduktionsspule, Oberflächenmontage
Inductor Chip Wirewound 68uH 10% 2.52MHz 50Q-Factor Ferrite 0.13A 6Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Wirewound | |
| Ferrite | |
| 68u | |
| 10% | |
| 2.52M | |
| 0.13 | |
| 6 | |
| 50 | |
| 2.52M | |
| 9M | |
| 2 | |
| 1812 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
This general purpose chip CM453232-680KL surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 68u H. This product is 4.8 mm long, 3.4 mm tall and 3.4 mm deep. It has a tolerance of 10%. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 9M Hz. This SMD inductor has a maximum DC current of 130m A with a maximum resistance of 6 Ohm. This device utilizes wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

