BournsCM453232-R22MLInduktionsspule, Oberflächenmontage
Inductor Chip Wirewound 0.22uH 20% 25.2MHz 40Q-Factor Ferrite 0.665A 0.25Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Wirewound | |
| Ferrite | |
| 0.22u | |
| 20% | |
| 25.2M | |
| 0.665 | |
| 0.25 | |
| 40 | |
| 25.2M | |
| 200M | |
| 2 | |
| 1812 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
This general purpose chip CM453232-R22ML surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 665m A with a maximum resistance of 250m Ohm. It has an inductance of 220n H. It has a tolerance of 20%. Its test frequency is 25.2M Hz, while its minimum self-resonant frequency is 200M Hz. This device utilizes wirewound technology. This product is 4.8 mm long, 3.4 mm tall and 3.4 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

