BournsCM453232-R39MLInduktionsspule, Oberflächenmontage
Inductor Chip Wirewound 0.39uH 20% 25.2MHz 40Q-Factor Ferrite 0.575A 0.3Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Wirewound | |
| Ferrite | |
| 0.39u | |
| 20% | |
| 25.2M | |
| 0.575 | |
| 0.3 | |
| 40 | |
| 25.2M | |
| 150M | |
| 2 | |
| 1812 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
Use this general purpose chip CM453232-R39ML surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes wirewound technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 575m A with a maximum resistance of 300m Ohm. Its test frequency is 25.2M Hz, while its minimum self-resonant frequency is 150M Hz. It has an inductance of 390n H. This product is 4.8 mm long, 3.4 mm tall and 3.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

