BournsCM453232-R56MLInduktionsspule, Oberflächenmontage
Inductor Chip Wirewound 0.56uH 20% 25.2MHz 40Q-Factor Ferrite 0.52A 0.36Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Wirewound | |
| Ferrite | |
| 0.56u | |
| 20% | |
| 25.2M | |
| 0.52 | |
| 0.36 | |
| 40 | |
| 25.2M | |
| 140M | |
| 2 | |
| 1812 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
Save valuable space on a PCB with this general purpose chip CM453232-R56ML surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes wirewound technology. It has a tolerance of 20%. This product is 4.8 mm long, 3.4 mm tall and 3.4 mm deep. This SMD inductor has a maximum DC current of 520m A with a maximum resistance of 360m Ohm. It has an inductance of 560n H. Its test frequency is 25.2M Hz, while its minimum self-resonant frequency is 140M Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

