onsemiCM6100ESE-Entstörer
ESD Suppressor Diode Diode Array Uni-Dir 5.5V 9.8Vc 4-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Dual | |
| Uni-Directional | |
| 2 | |
| 5.5 | |
| 9.8(Typ) | |
| 0.3 | |
| 1.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.41 |
| Verpackungsbreite | 0.8 |
| Verpackungslänge | 0.8 |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | WLCSP |
| 4 | |
| Leitungsform | Ball |
If you're worried about electrostatic discharge to your electronic circuit, look no further, use this diode array CM6100 ESD protection device from ON Semiconductor for superior protection. This device's maximum clamping voltage is 9.8(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±15(Min)@Air Gap/±8(Min)@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a dual configuration. Its capacitance value is 1.5 pF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

