VishayCMA02040X3309GB000Widerstand, fest, Oberflächenmontage, einzeln
Res Carbon Film 0204(1406) 33 Ohm 2% 0.25W(1/4W) Sulfur Resistant Melf Pad SMD T/R Medical Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 33 | |
| 2% | |
| 200 | |
| No | |
| 0.25 (1/4) | |
| Carbon Film | |
| -55 | |
| 125|155 | |
| 70 to 125|70 to 155 | |
| No | |
| No | |
| Yes | |
| Conformal Coated | |
| 0204(1406) | |
| Pad | |
| 2 | |
| Tape and Reel | |
| Melf | |
| Cylindrical | |
| 0204(1406) | |
| 1.4 | |
| 3.6 | |
| 0.019 | |
| Surface Mount |
Use this CMA02040X3309GB000 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 33 Ohm. This part has a power rating of 0.25 (1/4) W. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. This device utilizes carbon film technology. This product is 3.6 mm long.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
