50-75% Rabatt
VishayCMB02070X2203GB200Widerstand, fest, Oberflächenmontage, einzeln
Res Carbon Film 0207(2309) 220K Ohm 2% 0.4W Sulfur Resistant Melf Pad SMD T/R Medical Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.42 | |
| Automotive | Yes |
| PPAP | Unknown |
| 220K | |
| 2% | |
| 500 | |
| No | |
| 0.4 | |
| Carbon Film | |
| -55 | |
| 155 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| Conformal Coated | |
| 0207(2309) | |
| Pad | |
| 2 | |
| Tape and Reel | |
| Melf | |
| Cylindrical | |
| 0207(2309) | |
| 2.2 | |
| 5.8 | |
| 0.079 | |
| Surface Mount |
This is a CMB02070X2203GB200 fixed single surface-mount resistor from Vishay. This product has a resistance value of 220K Ohm. This part has a power rating of 0.4 W. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This device utilizes carbon film technology. This product is 5.8 mm long. It has a tolerance of 2%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

