VishayCMB02070X2208JB200Widerstand, fest, Oberflächenmontage, einzeln

Res Carbon Film 0207(2309) 2.2 Ohm 5% 0.4W Sulfur Resistant Melf Pad SMD T/R Medical Automotive AEC-Q200

Use this CMB02070X2208JB200 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This dependable part has a power rating of 0.4 W. This product has a resistance value of 2.2 Ohm. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 5.8 mm long. This part has an operating temperature of -55 to 125 °C. This device utilizes carbon film technology. It has a tolerance of 5%.

Import TariffMay apply to this part

Auf Lager: 14.333 Stück

Regional Inventory: 333

    Total0,19 €Price for 1

    333 auf Lager: morgen versandbereit

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2310+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      333
      Country Of origin:
      Deutschland
         
      • Price: 0,1868 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2310+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 333 Stück
      • Price: 0,1868 €
    • (2000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2535+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 14.000 Stück
      • Price: 0,1427 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.